
80659 | |
---|---|
DigiKey Part Number | 6009-80659-ND |
Manufacturer | |
Manufacturer Product Number | 80659 |
Description | PCTG 1.75MM IRON GREY 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Iron Gray) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | - | |
Color | Gray (Iron Gray) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.28000 | $219.28 |
10 | $208.33200 | $2,083.32 |
50 | $186.40540 | $9,320.27 |
100 | $164.47540 | $16,447.54 |
400 | $153.51033 | $61,404.13 |