
80588 | |
---|---|
DigiKey Part Number | 6009-80588TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80588 |
Description | PP 1.75MM NAT 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | - | |
Color | - | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $591.84000 | $591.84 |
10 | $562.26100 | $5,622.61 |
50 | $503.07860 | $25,153.93 |
100 | $443.89300 | $44,389.30 |
400 | $414.30010 | $165,720.04 |