
80587 | |
---|---|
DigiKey Part Number | 6009-80587-ND |
Manufacturer | |
Manufacturer Product Number | 80587 |
Description | PET CF15 1.75MM BK 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | - | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | Carbon Fiber Fill |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $761.19000 | $761.19 |
10 | $723.13800 | $7,231.38 |
50 | $647.02100 | $32,351.05 |
100 | $570.90100 | $57,090.10 |
400 | $532.84090 | $213,136.36 |