
80561 | |
---|---|
DigiKey Part Number | 6009-80561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80561 |
Description | RPLA 1.75MM BLACK 2KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 4.410 lb (2.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 4.410 lb (2.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $362.30000 | $362.30 |
10 | $344.19700 | $3,441.97 |
50 | $307.96880 | $15,398.44 |
100 | $271.73720 | $27,173.72 |
400 | $253.62138 | $101,448.55 |