
80088 | |
---|---|
DigiKey Part Number | 6009-80088TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80088 |
Description | SMART ABS 1.75MM BLACK 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.35000 | $202.35 |
10 | $192.24500 | $1,922.45 |
50 | $172.01120 | $8,600.56 |
100 | $151.77460 | $15,177.46 |
400 | $141.65625 | $56,662.50 |