New at DigiKey
80002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80002

DigiKey Part Number
6009-80002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80002
Description
PLA 1.75MM BLACK 1KG
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$200.80000$200.80
10$190.77300$1,907.73
50$170.69480$8,534.74
100$150.61300$15,061.30
400$140.57215$56,228.86