
TSP-L-0300-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0300-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0300-103-3%-ST |
Description | SENSOR LINEAR 300MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 300.00mm (0 ~ 11.81") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.39000 | $161.39 |
| 10 | $134.01900 | $1,340.19 |
| 30 | $122.53033 | $3,675.91 |
| 50 | $117.50980 | $5,875.49 |
| 100 | $111.00830 | $11,100.83 |
| 250 | $102.94372 | $25,735.93 |
| 500 | $97.22418 | $48,612.09 |


