


MP1-R-0046-353-103-5%-RH | |
---|---|
DigiKey Part Number | 905-1036-ND |
Manufacturer | |
Manufacturer Product Number | MP1-R-0046-353-103-5%-RH |
Description | SENSOR POT RESISTIVE WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $333.61000 | $333.61 |
10 | $279.80600 | $2,798.06 |
25 | $260.72240 | $6,518.06 |
50 | $247.11160 | $12,355.58 |
100 | $234.18100 | $23,418.10 |
250 | $218.09040 | $54,522.60 |