
MP1-L-0200-103-5%-RH | |
---|---|
DigiKey Part Number | 905-1032-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0200-103-5%-RH |
Description | SENSOR POT RESISTIVE WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.15000 | $314.15 |
10 | $263.46600 | $2,634.66 |
25 | $245.50560 | $6,137.64 |
50 | $232.68980 | $11,634.49 |
100 | $220.51790 | $22,051.79 |
250 | $205.36696 | $51,341.74 |