
MP1-L-0150-103-5%-RH | |
---|---|
DigiKey Part Number | 905-1030-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0150-103-5%-RH |
Description | SENSOR POT RESISTIVE WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.27000 | $261.27 |
10 | $219.19300 | $2,191.93 |
25 | $204.26000 | $5,106.50 |
50 | $193.60880 | $9,680.44 |
100 | $183.48710 | $18,348.71 |
250 | $170.88700 | $42,721.75 |
500 | $161.91862 | $80,959.31 |