
HP-L-0025-103-3%-ST | |
---|---|
DigiKey Part Number | 905-HP-L-0025-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | HP-L-0025-103-3%-ST |
Description | SENSOR LINEAR 25MM SOLDER TAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.06000 | $110.06 |
10 | $92.47000 | $924.70 |
25 | $86.20560 | $2,155.14 |
50 | $81.73220 | $4,086.61 |
100 | $77.47460 | $7,747.46 |
300 | $71.15687 | $21,347.06 |
500 | $68.39080 | $34,195.40 |
1,000 | $64.80370 | $64,803.70 |