Carbon Monoxide (CO) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-100

DigiKey Part Number
1684-972-100-ND
Manufacturer
Manufacturer Product Number
972-100
Description
SENSOR CARBON MONOXIDE UART OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Oxygen Range
0 mbar ~ 10 bar
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Accuracy
±15%
Series
Output
UART
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Voltage - Supply
2.6V ~ 3.6V
Type
Carbon Monoxide (CO)
Current - Supply
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,191.71000$1,191.71
5$1,110.64200$5,553.21
10$1,080.41200$10,804.12
25$1,044.23240$26,105.81
50$1,019.45280$50,972.64
Manufacturers Standard Package