Nitrogen Dioxide (NO2) Sensor USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

968-037

DigiKey Part Number
1684-1037-ND
Manufacturer
Manufacturer Product Number
968-037
Description
SENSOR NITROGEN DIOXIDE USB OUT
Customer Reference
Detailed Description
Nitrogen Dioxide (NO2) Sensor USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Nitrogen Dioxide (NO2)
Accuracy
±15%
Output
USB
Operating Temperature
-20°C ~ 40°C
Voltage - Supply
2.6V ~ 3.6V
Current - Supply
4mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.