
A700V337M002ATE006 | |
---|---|
DigiKey Part Number | 399-A700V337M002ATE006TR-ND - Tape & Reel (TR) 399-A700V337M002ATE006CT-ND - Cut Tape (CT) 399-A700V337M002ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V337M002ATE006 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 125°C |
EDA/CAD Models | A700V337M002ATE006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $10.13400 | $101.34 |
50 | $7.88960 | $394.48 |
100 | $7.18240 | $718.24 |
500 | $5.96376 | $2,981.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.58031 | $5,580.31 |
2,000 | $5.26173 | $10,523.46 |
3,000 | $5.10104 | $15,303.12 |
5,000 | $4.92196 | $24,609.80 |
7,000 | $4.81675 | $33,717.25 |
10,000 | $4.71512 | $47,151.20 |
12,000 | $4.69693 | $56,363.16 |