
20119 | |
---|---|
DigiKey Part Number | 1568-20119-ND |
Manufacturer | |
Manufacturer Product Number | 20119 |
Description | DAY OF THE GEEK - SOLDERING BADG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Through Hole Practice Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Solder | |
Main Purpose | Through Hole Practice | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.64000 | $69.64 |