SEN-12780
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12780

DigiKey Part Number
1568-12780-ND
Manufacturer
Manufacturer Product Number
12780
Description
EVAL BRD ZX DISTANCE AND GESTURE
Customer Reference
Detailed Description
BRM-2A18, TSAL6100 - Proximity, Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Proximity, Infrared
Sensing Range
-
Interface
I2C, UART
Sensitivity
-
Voltage - Supply
3.3V ~ 5V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
BRM-2A18, TSAL6100
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.