New at DigiKey
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMZ5351BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5351BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5351BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5351BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5351BQ TR13 PBFREE
Description
SURFACE MOUNT-DIODE-ZENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 10 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$8.48200$84.82
100$5.66810$566.81
500$4.46038$2,230.19
1,000$4.07200$4,072.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.57876$10,736.28
6,000$3.33053$19,983.18
9,000$3.25156$29,264.04
Manufacturers Standard Package