
23782 | |
---|---|
DigiKey Part Number | 1568-23782-ND |
Manufacturer | |
Manufacturer Product Number | 23782 |
Description | RASPBERRY PI 5 ESSENTIAL KIT - 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 8GB/8GB RAM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | - | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,117.68000 | $1,117.68 |