
23584 | |
---|---|
DigiKey Part Number | 1568-23584-ND |
Manufacturer | |
Manufacturer Product Number | 23584 |
Description | RASPBERRY PI 27W USB-C PD POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9V, 12V, 15V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V, 12V, 15V | |
Current - Output (Max) | 3A, 2.25A, 1.8A | |
Power (Watts) | 27 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.38000 | $131.38 |