WRL-22631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22631

DigiKey Part Number
1568-22631-ND
Manufacturer
Manufacturer Product Number
22631
Description
DIGI XBEE RR PRO MODULE SMA ANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
19dBm
Sensitivity
-103dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
EFR32MG
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.72V ~ 3.8V
Current - Receiving
-
Current - Transmitting
195mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$426.01000$426.01
Manufacturers Standard Package