
19737 | |
|---|---|
DigiKey Part Number | 1568-19737-ND |
Manufacturer | |
Manufacturer Product Number | 19737 |
Description | SHAPEOKO 4 STANDARD - NO TABLE, |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 17.500" x 17.500" x 4.000" (444.50mm x 444.50mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - |

