
18719 | |
---|---|
DigiKey Part Number | 1568-18719-ND |
Manufacturer | |
Manufacturer Product Number | 18719 |
Description | SPARKFUN GNSS-RTK DEAD RECKONING |
Customer Reference | |
Detailed Description | ZED-F9K GNSS (Beidou, Galileo, GLONASS, GPS) RF Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | RF | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Utilized IC / Part | ZED-F9K | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic | |
Note | - |