
AS4C4M16SB-6TIN | |
---|---|
DigiKey Part Number | 1450-AS4C4M16SB-6TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SB-6TIN |
Description | IC DRAM 64MBIT LVTTL 54TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $21.98100 | $219.81 |
25 | $21.34200 | $533.55 |
40 | $21.01000 | $840.40 |
108 | $20.31009 | $2,193.49 |
324 | $19.53938 | $6,330.76 |
540 | $19.18378 | $10,359.24 |
972 | $18.77844 | $18,252.64 |