
18457 | |
|---|---|
DigiKey Part Number | 1568-18457-ND |
Manufacturer | |
Manufacturer Product Number | 18457 |
Description | SHAPEOKO 4 XXL - NO TABLE, NO RO |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 33.000" x 33.000" x 4.000" (838.20mm x 838.20mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | Cable |

