
18454 | |
|---|---|
DigiKey Part Number | 1568-18454-ND |
Manufacturer | |
Manufacturer Product Number | 18454 |
Description | SHAPEOKO 4 XL - NO TABLE, WITH R |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 33.000" x 17.500" x 4.000" (838.20mm x 444.50mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | Cable |

