
18290 | |
---|---|
DigiKey Part Number | 1568-18290-ND |
Manufacturer | |
Manufacturer Product Number | 18290 |
Description | EVAL BOARD FOR FT232RL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FT232RL SparkFun USB 2.0 to Serial Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to Serial | |
Embedded | No | |
Utilized IC / Part | FT232RL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.11000 | $160.11 |