
17993 | |
---|---|
DigiKey Part Number | 1568-17993-ND |
Manufacturer | |
Manufacturer Product Number | 17993 |
Description | JUMPER WIRES PREMIUM 6IN M/M 3PK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 6.000" (152.40mm) 26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male | |
Length | 6.000" (152.40mm) | |
Color | Various | |
Wire Gauge | 26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |