DEV-17713
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEV-17713
DEV-17713
DEV-17713

17713

DigiKey Part Number
1568-17713-ND
Manufacturer
Manufacturer Product Number
17713
Description
SPARKFUN MICROMOD STM32 PROCESSO
Customer Reference
Detailed Description
STM32F405 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32F405
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.