
COM-18356 | |
---|---|
DigiKey Part Number | 1568-COM-18356-ND |
Manufacturer | |
Manufacturer Product Number | COM-18356 |
Description | EVAL BOARD FOR AP63203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP63203 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 3.8V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | AP63203 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.58000 | $61.58 |