
16740 | |
---|---|
DigiKey Part Number | 1568-16740-ND |
Manufacturer | |
Manufacturer Product Number | 16740 |
Description | QWIIC POWER SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCA9306, PCA9536 Switch Human Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Human Interface | |
Function | Switch | |
Utilized IC / Part | PCA9306, PCA9536 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.48000 | $68.48 |