
16432 | |
---|---|
DigiKey Part Number | 1568-16432-ND |
Manufacturer | |
Manufacturer Product Number | 16432 |
Description | LTE HINGED EXTERNAL ANTENNA - 69 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight SMA Male Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 2.3dBi, 4.8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.752" (171.50mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.15000 | $123.15 |