KIT-16403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16403

DigiKey Part Number
1568-16403-ND
Manufacturer
Manufacturer Product Number
16403
Description
MICRO:ARCADE KIT FOR MICRO:BIT V
Customer Reference
Detailed Description
Arcade Game Kit micro:bit MCU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Kit Type
MCU
Main Purpose
Arcade Game Kit
Interconnect System
micro:bit
Suggested Programming Environment
-
Utilized IC / Part
ATmega32U4
Included MCU/MPU Board(s)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$432.18000$432.18
Manufacturers Standard Package