
15338 | |
|---|---|
DigiKey Part Number | 1568-15338-ND |
Manufacturer | |
Manufacturer Product Number | 15338 |
Description | CAPACITIVE FINGERPRINT SCANNER - |
Customer Reference | |
Detailed Description | AD-013 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, Other | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AD-013 | |
Note | - |

