

15325 | |
---|---|
DigiKey Part Number | 1568-15325-ND |
Manufacturer | |
Manufacturer Product Number | 15325 |
Description | OPENMV H7 CAMERA |
Customer Reference | |
Detailed Description | STM32H743 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3.6V ~ 5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | STM32H743 | |
Note | - |