DEV-15170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEV-15170
Sparkfun Apollo3 Blue Dev Board | Digi-Key Daily

15170

DigiKey Part Number
1568-15170-ND
Manufacturer
Manufacturer Product Number
15170
Description
EDGE DEVELOPMENT BOARD - APOLLO3
Customer Reference
Detailed Description
Apollo3 Blue - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
Apollo3 Blue
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Qwiic
Suggested Programming Environment
TensorFlow
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.