TOL-14557
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14557

DigiKey Part Number
1568-14557-ND
Manufacturer
Manufacturer Product Number
14557
Description
REWORK STATION 1 CH 110V
Customer Reference
Detailed Description
Rework (Hot Air) 1 110V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Rework (Hot Air)
Wattage
-
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder, Tips (2)
Base Unit
303D
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
Included, Not Specified
Workstand
Included, Not Specified
Temperature Range
212°F ~ 896°F (100°C ~ 480°C)
Features
ESD Safe
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.