
14515 | |
---|---|
DigiKey Part Number | 1568-14515-ND |
Manufacturer | |
Manufacturer Product Number | 14515 |
Description | IBM TJBOT A WATSON MAKER KIT |
Customer Reference | |
Detailed Description | Raspberry Pi 3 Raspberry Pi HAT (40 pin) IBM Watson Biped Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Biped | |
Utilized IC / Part | BCM2837 | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | IBM Watson | |
Included MCU/MPU Board(s) | Raspberry Pi 3 | |
Contents | Board(s), Components, Hardware, Servo(s) |