Fairy-Lights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14505

DigiKey Part Number
1568-14505-ND
Manufacturer
Manufacturer Product Number
14505
Description
LED MOD FAIRY LGT BLU LNR STRP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Fairy Lights Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
Power Supply Included
Size / Dimension
2500.00mm L
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.