
14504 | |
|---|---|
DigiKey Part Number | 1568-14504-ND |
Manufacturer | |
Manufacturer Product Number | 14504 |
Description | LED MOD FAIRY LGT GRN LNR STRP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Fairy Lights Green Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | Power Supply Included | |
Size / Dimension | 2500.00mm L | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |

