


14475 | |
---|---|
DigiKey Part Number | 1568-14475-ND |
Manufacturer | |
Manufacturer Product Number | 14475 |
Description | EVAL BOARD FOR LM4853 |
Customer Reference | |
Detailed Description | LM4853 Boomer® 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | LM4853 | |
Contents | Board(s) | |
Note | - |