
14412 | |
---|---|
DigiKey Part Number | 1568-14412-ND |
Manufacturer | |
Manufacturer Product Number | 14412 |
Description | PYBOARD V1.1 STM32F405 NO HEADER |
Customer Reference | |
Detailed Description | STM32F405 PyBoard V1.1 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F405 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython | |
Note | - |