

14193 | |
---|---|
DigiKey Part Number | 1568-14193-ND |
Manufacturer | |
Manufacturer Product Number | 14193 |
Description | AIR QUALITY SENSOR BOARD |
Customer Reference | |
Detailed Description | CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 14193 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | CCS811 | |
Note | - |