


13757 | |
|---|---|
DigiKey Part Number | 1568-13757-ND |
Manufacturer | |
Manufacturer Product Number | 13757 |
Description | MOTION CTRL ADD-ON KIT FOR CNC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | - | |
Interface | USB | |
File Type | G-Code | |
Voltage - Supply | 24VDC @ 5A | |
Contents | Board(s), Cable(s), Enclosure, Power Supply, Stepper Motor(s), Switch(s) |

