


13729 | |
---|---|
DigiKey Part Number | 1568-13729-ND |
Manufacturer | |
Manufacturer Product Number | 13729 |
Description | REDBEARLAB BLE NANO - NRF51822 |
Customer Reference | |
Detailed Description | nRF51822 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF51822 | |
Note | - |