
SIT3808AC-D2-33NG-6.780000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33NG-6.780000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33NG-6.780000 |
Description | MEMS OSC VCXO 6.7800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 6.78 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.98000 | $62.98 |
| 10 | $54.70600 | $547.06 |
| 25 | $51.73960 | $1,293.49 |
| 50 | $49.60040 | $2,480.02 |
| 100 | $47.55320 | $4,755.32 |
| 250 | $44.97820 | $11,244.55 |
| 500 | $43.12572 | $21,562.86 |
| 1,000 | $41.35176 | $41,351.76 |

