
12916 | |
---|---|
DigiKey Part Number | 1568-12916-ND |
Manufacturer | |
Manufacturer Product Number | 12916 |
Description | SPARKFUN HMC6343 BREAKOUT |
Customer Reference | |
Detailed Description | HMC6343 - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HMC6343 | |
Note | - |