
12803 | |
---|---|
DigiKey Part Number | 1568-12803-ND |
Manufacturer | |
Manufacturer Product Number | 12803 |
Description | SPARKFUN TRIPLE AXIS ACCELEROMET |
Customer Reference | |
Detailed Description | ADXL377 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±200g | |
Interface | Analog | |
Sensitivity | 6.5 mV/g | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXL377 | |
Note | - |