
11296 | |
---|---|
DigiKey Part Number | 1568-11296-ND |
Manufacturer | |
Manufacturer Product Number | 11296 |
Description | AC/DC DESKTOP ADAPTER 12V/5V 34W |
Customer Reference | |
Detailed Description | 12V, 5V 34 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V, 5V | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 34 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Rectangular, 4 Position | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | - | |
Approval Agency | CCC, CE, EK | |
Weight | - |