
11222 | |
---|---|
DigiKey Part Number | 1568-11222-ND |
Manufacturer | |
Manufacturer Product Number | 11222 |
Description | EL INVERTER - BATTERY PACK |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter Input Output 3.54" L x 1.34" W x 0.79" H (90.00mm x 34.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | - | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.54" L x 1.34" W x 0.79" H (90.00mm x 34.00mm x 20.00mm) | |
Mounting Type | - |