
10801 | |
---|---|
DigiKey Part Number | 1568-10801-ND |
Manufacturer | |
Manufacturer Product Number | 10801 |
Description | EL PANEL - RED (10X10CM) |
Customer Reference | |
Detailed Description | Electroluminescent EL Panel Red 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | EL Panel | |
Color | Red | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Contents | - |